WAGO 859-404 JUMPFLEX Jumper 4-Pin Light Grey Insulated 1 piece

Image Representative of Range

WAGO 859-404 JUMPFLEX Jumper 4-Pin Light Grey Insulated 1 piece

MPN
859-404
Brand
WAGO
EAN-13
2050001291578
Order Code
13-4441
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.707
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

The WAGO 859-404 is a light grey jumper bar with 4 pins designed for relay socket accessories. Manufactured by WAGO, it serves to efficiently connect or bridge relay receptacles. Typically used in electrical installations and control cabinet applications, it allows for streamlined connectivity and wiring management.
Type Jumper
Category Relay and Optocoupler Modules;Accessories
Colour light gray
Depth 2.5mm
Depth inch 0.098inches
Factory colour Light grey
For Use With Wago JUMPFLEX® series
Height 21.5mm
Height inch 0.846inches
Number of pins 4
Product Main Function Jumper
Rated current 18 A
Size 4-way
Unit Weight KGM
Weight 2.209g
Width 22mm
Width inch 0.866inches

Reviews

Be the first to submit a review

Trustpilot