WAGO 859-402 Bridge 2-way I max 18 A

MPN
859-402
Brand
WAGO
Order Code
51-0964
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £0.250
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 7 days

A 2-way fanning strip bridge designed for the 788 series of relay modules.
Type 859-402
Category Relay and Optocoupler Modules;Accessories
Coil Current 16A
Coil Voltage [AC] 250V
Color light gray
Flammability class according to UL94 V0
Length 2.5mm
Number of pins 2
Product Main Function Jumper
Rated current 18A
Switching Current Max 16A
Switching Voltage Max (AC) 250V
Unit Weight KGM
Weight 1.041g

Reviews

Be the first to submit a review

Trustpilot