WAGO 857-500 JUMPFLEX® Transducer Frequency Transducer 0.1 Hz ... 120 kHz

MPN
857-500
Brand
WAGO
EAN-13
4050821226741
Order Code
50-3594
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £191.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/11/2026

The WAGO Frequency Measuring Transducer has a frequency that collects 0.1Hz to 120 kHz signals from NAMUR, NPN or PNP sensors and converts the frequencies into analogue standard signals. Safe 3-way isolation with 2.5kV test voltage to EN 61140.


  • Configuration via DIP switch
  • Spring connection
  • Polyamide 6.6 insulation
  • Signal acquisition from NAMUR, NPN or PNP sensors
  • Calibrated scale switching
  • Type Frequency measuring transducer
    Calibrated scale switching
    Category Signal Conditioners
    Configuration via DIP switch
    Connection Push-in CAGE CLAMP®
    Fine-stranded conductor max. AWG 14 AWG
    Fine-stranded conductor max. mm² 2.5mm²
    Fine-stranded conductor min. AWG 14 AWG
    Fine-stranded conductor min. mm² 0.34mm²
    Flammability class according to UL94 V0
    Height 94mm
    Height inch 3.701inches
    Number of Channels 1
    Operating Temperature Range '-25 to +70°C
    Package/Case DIN 35 Rail
    Product Main Function Frequency signal conditioner
    Single-stranded conductor max. AWG 14 AWG
    Single-stranded conductor max. mm² 2.5mm²
    Single-stranded conductor min. AWG 28 AWG
    Single-stranded conductor min. mm² 0.08mm²
    Stripping length of 1 mm 9mm
    Stripping length up to 1 mm 10mm
    Supply Voltage 24V
    Termination Spring Clamp
    Unit Weight KGM
    Weight 37.260g
    Width 6mm
    Width inch 0.236inches

    Reviews

    Be the first to submit a review

    Trustpilot