WAGO 857-401 Isolation Amplifier

MPN
857-401
Brand
WAGO
EAN-13
4045454828509
Order Code
50-3592
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £197.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/11/2026

The WAGO Isolation Amplifier is used to convert, amplify, filter and electrically isolate analog standard signals. The device has a 3-way isolation with a 2.5kV test voltage. DIP switches accessible from the side can be used to configure the signals in both input and output. In addition to standard signals, bipolar (± 10V, ± 20mA) and 0 to 30V signals can also be set on the input side. The analog output supports standard unipolar signals. In addition, the devices can be configured using FDT/DTM software. The software offers additional setting options such as special input and output signal combinations with intermediate values or inversion of the analog output. Measurement range switching is calibrated. A digital switching output is available that can also be configured using software.

The device is supplied with 24VDC, which can be commoned using lateral push-in type jumper bars in a quick and cost effective way. A green LED on the front panel indicates normal operation. The isolation amplifier meets the requirements for safe isolation of inpu


  • Jumpflex® measuring transducer
  • Light grey colour
  • CAGE CLAMP®S Connection
  • 96 x 6 x 94mm (H x W x D)
  • Accessory Type Jumper
    Used With PT 10
    Category Signal Conditioners
    Connection Push-in CAGE CLAMP®
    Fine-stranded conductor max. AWG 14 AWG
    Fine-stranded conductor max. mm² 2.5mm²
    Fine-stranded conductor min. AWG 14 AWG
    Fine-stranded conductor min. mm² 0.34mm²
    Flammability class according to UL94 V0
    Height 94mm
    Height inch 3.701inches
    Product Main Function Isolating amplifier
    Single-stranded conductor max. AWG 14 AWG
    Single-stranded conductor max. mm² 2.5mm²
    Single-stranded conductor min. AWG 28 AWG
    Single-stranded conductor min. mm² 0.08mm²
    Stripping length of 1 mm 9mm
    Stripping length up to 1 mm 10mm
    Type Isolation amplfier
    Unit Weight KGM
    Weight 37.040g
    Width 6mm
    Width inch 0.236inches

    Reviews

    Be the first to submit a review

    Trustpilot