WAGO 857-358 230V AC/DC 6A SPDT-CO DIN Rail Mountable Relay Module

MPN
857-358
Brand
WAGO
Order Code
52-2927
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £18.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 08/08/2026

This WAGO 857-358 230V AC/DC 6A SPDT-CO Relay Module is fitted with a Yellow LED status indicator. The module is DIN-35 Rail mountable, and utilises push-in CAGE CLAMP® technology for efficient installation.
  • Easy commoning using adjacent jumpers
  • Marking using WMB Multi markers and group marker carriers
  • Push-in CAGE CLAMP® technology
  • DIN-35 Rail mountable

Type Interface Relay Module
Coil Voltage 230V
Contact Configuration SPDT-CO
Height 94mm
Length 81mm
Mounting Type DIN rail
Operating Temperature -40 to +60°C
Switching Current Max 6A
Switching Power 1500VA
Switching Voltage Max (AC) 250VA
Weight 32g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot