WAGO 857 Series DIN Rail Mountable 6A Relay Modules

WAGO Brand: WAGO
A range of WAGO 857 Series 6A Relay Modules, fitted with Yellow LED status indicators. These modules are DIN-35 Rail mountable, and utilises push-in CAGE CLAMP® technology for efficient installation.
  • Push-in CAGE CLAMP® technology
  • DIN-35 Rail mountable
  • Yellow LED Status Indicators
  • Marking using WMB Multi marking system
  • Easy commoning using adjacent jumpers
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Category Height Color Connection Fine-stranded conductor max. 2 Fine-stranded conductor max. WG Fine-stranded conductor min. 2 Fine-stranded conductor min. WG Operating Temperature Flammability class according to UL94 Width Product Main Function Single-stranded conductor max. 2 Single-stranded conductor max. WG Single-stranded conductor min. 2 Weight Single-stranded conductor min. WG Stripping length of Stripping length up to
WAGO 857-358 230V AC/DC 6A SPDT-CO DIN Rail Mountable Relay Module
WAGO 857-358 230V AC/DC 6A SPDT-CO DIN Rail Mountable Relay Module
Extended range
Order code: 52-2927
MPN: 857-358

Order in multiples of 25


Available to back orderBack-order availability date - 21/10/2026
25+ £18.38
Price per unit Ex VAT
230V 94mm -40 to +60°C 6mm 32g
WAGO 857-359 24-230V AC/DC 6A SPDT-CO DIN Rail Mountable Relay Module
WAGO 857-359 24-230V AC/DC 6A SPDT-CO DIN Rail Mountable Relay Module
Standard range
Order code: 52-2928
MPN: 857-359

Despatched same day - 1 in stockContact us for additional stock
1+ £12.50
Price per unit Ex VAT
24V Relay and Optocoupler Modules Push-in CAGE CLAMP® 2.5 14 WGA 0.34 14 WGA -25 to +70°C V0 Relay module 2.5 14 WGA 0.34 30.9g 22 WGA 9mm 10mm
WAGO 857-357 115V AC/DC 6A SPDT-CO DIN Rail Mountable Relay Module
WAGO 857-357 115V AC/DC 6A SPDT-CO DIN Rail Mountable Relay Module
Standard range
Order code: 52-2926
MPN: 857-357

Despatched same day - 1 in stockContact us for additional stock
1+ £9.90
Price per unit Ex VAT
115V Relay and Optocoupler Modules Grey Push-in CAGE CLAMP® 2.5 14 WGA 0.34 14 WGA -40 to +60°C V0 Relay module 2.5 14 WGA 0.34 32.2g 22 WGA 9mm 10mm
WAGO 857-304 24VDC 6A SPDT-CO DIN Rail Mountable Relay Module
WAGO 857-304 24VDC 6A SPDT-CO DIN Rail Mountable Relay Module
Standard range
Order code: 52-2924
MPN: 857-304

Despatched same day - 1 in stockAdditional quantity lead time 9 days
1+ £9.99
Price per unit Ex VAT
24V 94mm -40 to +60°C 6mm 31.6g

Trustpilot