WAGO 855-4005/150-101 SplitCore Primary 150A Secondary 5A Current Transformer

MPN
855-4005/150-101
Brand
WAGO
EAN-13
4055143056342
Order Code
52-2923
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

This WAGO 855-4005/150-101 SplitCore Current Transformer is suitable for retrofitting to existing circuits, without the need to disrupt current paths.

The transformer is capable of supplying extremely precise current measurements on insulated cables up to 18mm in diameter.


  • Easy installation with no primary cable interruption
  • Compact design ideal for use in confined spaces
  • Suitable for insulated cables ≤ 18mm in diameter
  • Supply with 0.5m colour-coded connection cable and UV resistant cable ties
Type Current Transformer
Category Energy Measurement Technology
Depth 49mm
Depth inch 1.93inches
Flammability class according to UL94 V2
Height 67mm
Height inch 2.64inches
Max Voltage AC 720V
Operating Temperature -10 to +55°C
Primary rated current 150A
Product Main Function Split-core current transformer
Secondary rated current 5A
Unit Weight KGM
Weight 341g
Width 57.2mm
Width inch 2.25inches

Reviews

Be the first to submit a review

Trustpilot