WAGO 831-3204/007-000 Male MCS-MAXI 4P 7.62mm DIN 35 Adaptor

MPN
831-3204/007-000
Brand
WAGO
EAN-13
4045454333782
Order Code
57-1574
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
24+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Available to back orderBack-order availability date - 13/11/2026


  • AWG size: 10
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 33.95mm
  • Dimensions, width: 32.36mm
  • Grid pitch: 7.62mm
  • Number of contacts: 4
  • Stripping length: 0mm
  • Type (manufacturer type): 831-3204/007-000
  • Weight: 29.8g
Body Style Male connector/plug
Pitch 7.62mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 41 A
Colour Grey
Wire Gauge (AWG) 8
Wire Gauge (mm²) 0.5mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 46mm
Depth inch 1.811inches
Flammability class according to UL94 V0
Height 39mm
Height from Upper EdgeTS inch 1.339inches
Height from Upper EdgeTS mm 34mm
Rated surge voltage (II / 2) 8 kV
Rated voltage (II / 2) 1000 V
Stripping length of 1 mm 13mm
Stripping length up to 1 mm 15mm
Total number of potentials 4
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 30.118g
Width 32.36mm
Width inch 1.274inches

Reviews

Be the first to submit a review

Trustpilot