WAGO 831-3203 Male MCS-MAXI 3P 7.62mm

MPN
831-3203
Brand
WAGO
EAN-13
4045454160906
Order Code
57-1565
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
24+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Available to back orderBack-order availability date - 02/10/2026


  • AWG size: 10
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 27.55mm
  • Dimensions, width: 24.74mm
  • Grid pitch: 7.62mm
  • Number of contacts: 3
  • Stripping length: 0mm
  • Type (manufacturer type): 831-3203
  • Weight: 20.57g
Body Style Male connector/plug
Pitch 7.62mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 41 A
Colour Grey
Wire Gauge (AWG) 8
Wire Gauge (mm²) 0.5mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 46mm
Depth inch 1.811inches
Flammability class according to UL94 V0
Height 27.5mm
Height inch 1.083inches
Rated surge voltage (II / 2) 8 kV
Rated voltage (II / 2) 1000 V
Stripping length of 1 mm 13mm
Stripping length up to 1 mm 15mm
Total number of potentials 3
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 20.570g
Width 24.74mm
Width inch 0.974inches

Reviews

Be the first to submit a review

Trustpilot