WAGO 831-3104 Female MCS-MAXI 4P 7.62mm

MPN
831-3104
Brand
WAGO
EAN-13
4045454002039
Order Code
57-1578
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
24+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Despatched same day - 24 in stockAdditional quantity lead time 7 days


  • AWG size: 8
  • Colour: Light grey
  • Contact material: Cathode copper
  • Length: 27.55mm
  • Width: 32.36mm
  • Number of contacts: 4
  • Stripping length: 0mm
  • Manufacturer's part: 831-3104
  • Weight: 29.922g
Body Style Female connector/socket
Pitch 7.62mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 41 A
Colour Grey
Wire Gauge (AWG) 8
Wire Gauge (mm²) 0.5mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 41.9mm
Depth inch 1.65inches
Flammability class according to UL94 V0
Height 27.6mm
Height inch 1.087inches
Length 27.55mm
Rated surge voltage (II / 2) 8 kV
Rated voltage (II / 2) 1000 V
Stripping length of 1 mm 13mm
Stripping length up to 1 mm 15mm
Total number of potentials 4
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 29.822g
Width 32.36mm
Width inch 1.274inches
Width mm 32.36mm

Reviews

Be the first to submit a review

Trustpilot