WAGO 812-140 Busbar Mount Grey 25 pieces Reliable and Sturdy

Image Representative of Range

WAGO 812-140 Busbar Mount Grey 25 pieces Reliable and Sturdy

MPN
812-140
Brand
WAGO
EAN-13
4017332812986
Order Code
13-4438
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.16
10+ £42.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

WAGO's 812-140 busbar mount in grey is designed for serial and switchboard terminals, ensuring reliable continuity in electrical connections. This component is ideal for securely mounting terminals in electrical panels and switchboards. The package contains 25 pieces, suitable for various industrial and commercial applications.
Accessory Type Busbar mount
Used With Any
Category Rail-Mount Terminal Blocks;Accessories
Colour Grey
Continuous Use Temperature -35 … +85 °C
Factory colour Grey
Flammability class according to UL94 V0
Height 80mm
Height inch 3.15inches
Length 12mm
Product Main Function Mounting accessories
Series 812
Type 812-140
Unit Weight KGM
Weight 15.9g
Width 12mm
Width inch 0.472inches

Reviews

Be the first to submit a review

Trustpilot