WAGO 789-126 Release Mechanism White 17.5MM 1 piece

Image Representative of Range

WAGO 789-126 Release Mechanism White 17.5MM 1 piece

MPN
789-126
Brand
WAGO
EAN-13
2050005010458
Order Code
13-4428
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.440
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The WAGO 789-126 Release mechanism in white is a relay socket accessory. It features a LOSESCHLITTEN design with a 17.5 mm size for effective operation. This component is typically used to facilitate easy maintenance and secure connections in electrical applications.
Type Release mechanism
Category Accessories
Colour white
Factory colour White
For Use With Wago 789 series
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Product Main Function DIN-rail-mount enclosure
Unit Weight KGM
Weight 1.3g

Reviews

Be the first to submit a review

Trustpilot