WAGO 789-124 Cover Transparent 1 piece High-Quality Durable Material

Image Representative of Range

WAGO 789-124 Cover Transparent 1 piece High-Quality Durable Material

MPN
789-124
Brand
WAGO
EAN-13
4044918112864
Order Code
13-4427
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.494
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The WAGO 789-124 is a transparent cover used in relay socket applications. Manufactured by WAGO, it ensures protection and visibility for relay components. Typically, it is used to safeguard and organise electrical relay systems.
Type Cover
Category Accessories
Colour transparent
Factory colour Transparent
Flammability class according to UL94 V2
Maximum Temperature +70°C
Min. temperature -25°C
Product Main Function DIN-rail-mount enclosure
Unit Weight KGM
Weight 1.3g

Reviews

Be the first to submit a review

Trustpilot