WAGO 789-122 Faceplate Grey 17.5MM 1 piece For Electrical Enclosures

Image Representative of Range

WAGO 789-122 Faceplate Grey 17.5MM 1 piece For Electrical Enclosures

MPN
789-122
Brand
WAGO
EAN-13
2050005010472
Order Code
13-4426
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

WAGO manufactures the 789-122 faceplate, a grey relay socket accessory. It measures 17.5 mm and helps in managing relay installations. Typically used in electrical panels, this faceplate enhances organisation and safety.
Type Faceplate
Category Accessories
Colour Grey
Factory colour Grey
For Use With Wago 789 series
Height 55mm
Length 90mm
Material Plastic
Product Main Function DIN-rail-mount enclosure
Unit Weight KGM
Weight 5.68g

Reviews

Be the first to submit a review

Trustpilot