WAGO 789-112 Jumper 12-Pin Silver 1 piece Shortenable Blank Bar

Image Representative of Range

WAGO 789-112 Jumper 12-Pin Silver 1 piece Shortenable Blank Bar

MPN
789-112
Brand
WAGO
EAN-13
2050001290465
Order Code
13-4425
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The WAGO 789-112 Jumper is a relay accessory designed with 12 silver pins, providing reliable electrical connectivity. Manufactured by WAGO, it is typically used in relay sockets to facilitate efficient electrical current distribution. Ideal for enhancing electrical connections, this jumper serves as a crucial component in various industrial and commercial applications.
Type Jumper
Category Relay and Optocoupler Modules;Accessories
Colour silver-colored
Depth 0.9mm
Depth inch 0.035inches
Factory colour Silver
Height 13.5mm
Height inch 0.531inches
Material Metal
Misc Attribute 1 Blank jumper bar
Nominal current (details) 16A
Number of pins 12
Product Main Function Jumper
Rated current 16 A
Size 12-way
Unit Weight KGM
Weight 4.334g
Width 196mm
Width inch 7.716inches

Reviews

Be the first to submit a review

Trustpilot