WAGO 787-897 Fastener for TRAGSCHIENENADAPTER Precise Fit

Image Representative of Range

WAGO 787-897 Fastener for TRAGSCHIENENADAPTER Precise Fit

MPN
787-897
Brand
WAGO
EAN-13
4050821445418
Order Code
13-4423
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £12.07 £11.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The WAGO 787-897 Fastener is a durable adapter compatible with WAGO models, specifically designed for rail mounting. It features a robust design to securely attach components to DIN rails. This fastener is commonly used in electrical installations to ensure stable and efficient connections.
Type Fastener
Category Power Supplies;Accessories
Colour Grey
Depth 10.5mm
Depth inch 4.134inches
Height 102.5mm
Height inch 4.035inches
Misc Attribute For mounting the devices 787-8xx on mounting rail (TS 35)
Product Main Function DIN-rail adapter
Unit Weight KGM
Weight 96.000g
Width 37mm
Width inch 1.457inches

Reviews

Be the first to submit a review

Trustpilot