WAGO 787-872 EPSITRON UPS Energy Storage Lead Gel Battery Module

Image Representative of Range

WAGO 787-872 EPSITRON UPS Energy Storage Lead Gel Battery Module

MPN
787-872
Brand
WAGO
EAN-13
4045454909840
Order Code
13-4420
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £185.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The WAGO EPSITRON® 787-872 energy storage unit is designed for reliable power supply applications. It features high energy efficiency and compact design, making it suitable for industrial automation systems. Typical uses include providing backup power and stabilising voltage fluctuations in control cabinets.
Type Energy storage
Input Voltage 24V DC
Bridging time, max load 60s
Category Power Supplies
Connection Push-in CAGE CLAMP®
Depth 217.5mm
Depth inch 8.563inches
Depth mm 217.5mm
Dim (W x H x D) 86 x 239 x 217.5 mm
Fine-stranded conductor max. AWG 8 AWG
Fine-stranded conductor max. mm² 10mm²
Fine-stranded conductor min. AWG 8 AWG
Fine-stranded conductor min. mm² 0.5mm²
Height 239mm
Height inch 9.409inches
Height mm 239mm
Interfaces none
Minimum Input Volage 24V DC
Misc Attribute EPSITRON® 787-872
No of Outlets 2
of which battery-buffered 2
Output Voltage 24V DC
Product Main Function Uninterruptible power supply
Rechargeable battery capacity (details) 7Ah
Single-stranded conductor max. AWG 8 AWG
Single-stranded conductor max. mm² 10mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 13mm
Stripping length up to 1 mm 15mm
Unit Weight KGM
Weight 6500g
Width 86mm
Width inch 3.386inches
Width mm 86mm
with surge protection 2

Reviews

Be the first to submit a review

Trustpilot