WAGO 787-736 Eco Single Phase 24VDC 40A Switched-Mode Power Supply

MPN
787-736
Brand
WAGO
EAN-13
4050821748250
Order Code
52-2898
Country of Origin
China

Discontinued


This WAGO 787-736 Eco Single Phase 24VDC 40A Switched-Mode DIN-Rail Power Supply is suitable for parallel operation.

The PSU is designed with safety and precision in mind, with an electrically isolated and adjustable output voltage range of 22-28V. Built in optical indication also enables you to check the status of your PSU at a glance via the DC-OK (Green) and Overload (Red) LEDs.


  • Suitable for parallel circuit applications
  • Electrically isolated output voltage (SELV)
  • Natural convection cooling when horizontally mounted
  • Optical DC-OK and Overload status indication
  • Bounce-free switching signal via optocoupler
  • Encapsulated for control cabinet applications
  • DIN-35 Rail mountable
Type Switched-Mode Power supply
Output Voltage 22 - 28V
Output Current 40A
Number of Outputs 1
Category Power Supplies
Connection CAGE CLAMP®
Dimensions 150 x 170 x 136mm
Fine-stranded conductor max. AWG 10 AWG
Fine-stranded conductor max. mm² 6mm²
Fine-stranded conductor min. AWG 10 AWG
Fine-stranded conductor min. mm² 0.5mm²
Height 136mm
Height inch 5.354inches
Input Voltage 110 - 240V
Mounting Type DIN-35 rail
Product Main Function Power Supply
Single-stranded conductor max. AWG 10 AWG
Single-stranded conductor max. mm² 6mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 11mm
Stripping length up to 1 mm 12mm
Unit Weight KGM
Weight 3500g
Width 170mm
Width inch 6.69inches

Trustpilot