WAGO 782-604 2-conductor Through Terminal Block for Ex i Applications Blue

MPN
782-604
Brand
WAGO
EAN-13
4044918583343
Order Code
59-0775
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 31/10/2026

WAGO 782-604 2-conductor Through Terminal Block for Ex i applications. Colour Blue, 25pcs.
  • Manufacturer part No. 782-604
  • Nominal voltage 1000V
  • Nominal current 41A
  • Rated surge voltage 8 kV
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 10
  • AWG min. 24
  • Max. cross section 6mm²
  • Min. cross section 0.2mm²
  • Colour Blue
  • Contents 25pcs
  • Length 8mm
  • Width 8mm
  • Height 43.5mm
  • Weight 16.972g
Type Through terminal block
Pitch 8mm
No. of Levels 1
Termination Cage clamp
Width 8mm
Wire Gauge (mm²) 6mm²
Category Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks
Colour blue
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 10 AWG
Fine-stranded conductor max. mm² 6mm²
Fine-stranded conductor min. AWG 10 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 82.5mm
Height inch 3.248inches
Maximum Wire Size AWG 10
Number of pins 2
Product Main Function Through terminal block
Rated current 41 A
Single-stranded conductor max. AWG 10 AWG
Single-stranded conductor max. mm² 6mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 12mm
Stripping length up to 1 mm 13mm
Total number of pins 2
Type of operation Operating tool
Unit Weight KGM
Weight 16.972g
Width inch 0.315inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot