WAGO 773-332 DIN Rail Mounting Carrier for 773 Series

MPN
773-332
Brand
WAGO
EAN-13
4044918526524
Order Code
21-6155
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.095
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

DIN Rail mounting carrier from WAGO suitable for all PUSH WIRE® connectors from the 773 series.


  • Colour: orange
  • Height 26mm
  • Width 18mm
  • Depth 61mm
  • Manufacturer's part 773-332
Pitch 5.7mm
Mounting Type DIN Rail
Series 773

Reviews

Be the first to submit a review

Trustpilot