WAGO 773-173 Connecting Clamp 2.5-6mm², 41A Transparent 3 Single Wires

MPN
773-173
Brand
WAGO
EAN-13
4050821215141
Order Code
51-0287
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.390
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 30/11/2026

This push-wire connector from the WAGO 773 series is suitable for use in junction boxes for plugged wiring saving time and money.


  • Current rating 41A
  • Number of conductors 3
  • Number of potentials 1
  • Side entry wiring
  • PUSH WIRE® connection
  • Colour: transparent with red cover
  • Height 14.2mm
  • Width 25.6mm
  • Depth 20.2mm
  • Manufacturer's part 773-173
Type Connector box
Number of Circuits 3
Wire Gauge 14 to 10AWG
Mounting Type Cable
Body Style Horizontal
Colour Transparent, Red
Current Rating 41A
Depth 20.2mm
Mounting Cable
Number of conductors 3
Number of Conductors 3
Number of pins 3
Number of Ways 3
Termination Screwless

Reviews

Be the first to submit a review

Trustpilot