WAGO 771-9993/206-201 WINSTA® MIDI Cord Set, Open End Plug, 771 Series, Black 2m

MPN
771-9993/206-201
Brand
WAGO
EAN-13
2050000387883
Order Code
50-8533
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The WAGO WINSTA® MIDI Cord Set, Open End Plug, 771 Series, Black 2m is a connection wire plug, 3-pole, Coding A made of PVC conductor condensed strand 9mm.
Type Mains cable assembly
Outer diameter N/A
Category Pluggable Connectors
Colour black
Connection Free plug
Continuous Use Temperature -35 … +85 °C
Height 12.9mm
Height inch 0.508inches
Number of pins 3
Number of Rows 1
Orientation Straight
Product Main Function Cable assembly
Rated current 16 A
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 9mm
Total number of potentials 3
Unit Weight KGM
Weight 206.852g
Width 27mm
Width inch 1.063inches

Reviews

Be the first to submit a review

Trustpilot