Cliff FC681473 Panel Mounting DC Power Socket 12VDC 1A 5.5 x 2.1mm

MPN
FC681473
Brand
Cliff
Order Code
23-0196
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £0.808 £0.796
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 260 in stockAdditional 400 due on 01/12/2026

A circular, panel mounting DC power plug for 5.5mm diameter plugs with a 2.1mm centre pin.


  • Rating: 1A @ 12V DC
  • M12.7 thread
  • Supplied with nut
  • Cliff type FC681473
Type DC Power socket
Mounting Type Panel Mount
Outer diameter 5.50mm
Pin Diameter 2.1mm
Rating 1A @ 12V DC

Reviews

Be the first to submit a review

Trustpilot