WAGO 770 Series 4 Pole 10mm Plug and Socket without Strain Relief Green

WAGO Brand: WAGO

4-pole plug and socket without strain relief from WAGO.

  • 100% protected against mismating
  • Pitch 10mm
  • Colour: green
  • Depth 37.5mm
Description Image Product Buy Pricing (Ex VAT) Body Style No of Ways Per Row Category Height Height inch Weight Width Width inch Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Connection Continuous Use Temperature Depth Depth inch Flammability class according to UL94 Mounting Feature
WAGO 770-1334 4 Pole 10mm Plug without Strain Relief Green
WAGO 770-1334 4 Pole 10mm Plug without Strain Relief Green
Standard range
Order code: 21-6145
MPN: 770-1334

Order in multiples of 50


Available to back orderBack-order availability date - 25/10/2026
50+ £2.87
Price per unit Ex VAT
Male connector/plug 4 Pluggable Connectors 12.9mm 0.508inches 13.076g 40mm 1.575inches 10mm 1 32 A Green 20 AWG 0.5mm² Push-in CAGE CLAMP® -35 … +85 °C 37.5mm 1.476inches V0 Snap-in
WAGO 770-2324 4 Pole 10mm Socket without Strain Relief Snap In Green
WAGO 770-2324 4 Pole 10mm Socket without Strain Relief Snap In Green
Standard range
Order code: 21-5902
MPN: 770-2324

Despatched same day - 57 in stockAdditional quantity lead time 7 days
100+ £0.164
Price per unit Ex VAT
Female connector/socket 8 Pluggable Connectors;Lighting Connection;Panel Feedthrough Components 18.5mm 0.728inches 15.618g 45.5mm 1.791inches 10mm 1 32 A Green 20 AWG 0.5mm² Push-in CAGE CLAMP® -35 … +85 °C 37.5mm 1.476inches V0 Snap-in

Trustpilot