WAGO 770-1334 4 Pole 10mm Plug without Strain Relief Green

MPN
770-1334
Brand
WAGO
EAN-13
4045454081393
Order Code
21-6145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £2.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 25/10/2026

A 4-pole plug without strain relief from WAGO.


  • 100% protected against mismating
  • 2-conductor connection
  • Pitch 10mm
  • Current rating 25A
  • Colour: green
  • Height 12.9mm
  • Width 40mm
  • Depth 37.5mm
  • Manufacturer's part 770-1334
Body Style Male connector/plug
Pitch 10mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 32 A
Colour Green
Wire Gauge (AWG) 20 AWG
Wire Gauge (mm²) 0.5mm²
Category Pluggable Connectors
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -35 … +85 °C
Depth 37.5mm
Depth inch 1.476inches
Flammability class according to UL94 V0
Height 12.9mm
Height inch 0.508inches
Mounting Feature Snap-in
Mounting Type Pluggable
Series 770
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 9mm
Total number of potentials 4
Type of operation Operating tool;Push-in
Unit Weight KGM
Weight 13.076g
Width 40mm
Width inch 1.575inches

Reviews

Be the first to submit a review

Trustpilot