WAGO 770 Series 3 Pole 10mm Socket and Plug with Strain Relief Snap In Black

WAGO Brand: WAGO

Snap-in 3-pole plug and socket with strain relief from WAGO.

  • 100% protected against mismating
  • Pitch 10mm
  • Rated current 25A
  • Colour: black
  • Depth 36mm
  • Width 35.5mm
  • Height 17.5mm
Description Image Product Buy Pricing (Ex VAT) Wire Gauge (AWG) Pitch No. of Rows Current Rating Colour
WAGO 770-703 3 Pole 10mm Socket with Strain Relief Snap In Black
WAGO 770-703 3 Pole 10mm Socket with Strain Relief Snap In Black
Standard range
Order code: 21-5908
MPN: 770-703

Order in multiples of 100


Available to back orderBack-order availability date - 15/07/2026
100+ £1.91
Price per unit Ex VAT
10mm 1 25A Black
WAGO 770-713 3 Pole 10mm Plug with Strain Relief Snap In Black
WAGO 770-713 3 Pole 10mm Plug with Strain Relief Snap In Black
Standard range
Order code: 21-6152
MPN: 770-713

Order in multiples of 100


Available to back orderBack-order availability date - 15/07/2026
100+ £1.54
Price per unit Ex VAT
N/A 10mm 1 25A Black


Trustpilot