WAGO 770-713 3 Pole 10mm Plug with Strain Relief Snap In Black

MPN
770-713
Brand
WAGO
EAN-13
4044918254199
Order Code
21-6152
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 15/07/2026

Snap-in 3-pole plug with strain relief from WAGO.


  • 100% protected against mismating
  • Pitch 10mm
  • Rated current 25A
  • Colour: black
  • Depth 36mm
  • Width 35.5mm
  • Height 17.5mm
  • Manufacturer's part 770-713
Pitch 10mm
No. of Rows 1
Current Rating 25A
Colour Black
Wire Gauge (AWG) N/A

Reviews

Be the first to submit a review

Trustpilot