WAGO 769-666/004-000 Male X-COM-SYSTEM 6P 5mm Horizontal Flange Solder

MPN
769-666/004-000
Brand
WAGO
EAN-13
4044918396806
Order Code
57-0784
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched same day - 8 in stockBack-order availability date - 20/12/2026


  • Colour: Grey
  • Dimensions, length: 18.3mm
  • Dimensions, width: 44.7mm
  • Number of contacts: 6
  • Type (manufacturer type): 769-666/004-000
  • Weight: 7.966g
Body Style Horizontal Closed End Header
Pitch 5mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 32 A
Colour Grey
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Pluggable Connectors;Panel Feedthrough Components
Continuous Use Temperature -60 … +105 °C
Depth 22.2mm
Depth inch 0.874inches
Flammability class according to UL94 V0
Total number of potentials 6
Unit Weight KGM
Weight 7.960g
Width 44.7mm
Width inch 1.76inches

Reviews

Be the first to submit a review

Trustpilot