WAGO 769-194/769-319 1-way/1-way Block/Separator 2-jpr. 8-pole 21.1mm Grey

MPN
769-194/769-319
Brand
WAGO
EAN-13
4044918935272
Order Code
59-0891
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 31/10/2026

WAGO 769-194/769-319 1-conductor/1-conductor Terminal Block with orange separator plate with 2 jumper positions for Pluggable Modules. 21.1mm wide 8-pole. Complies with EN60715. Colour Grey, 5pcs.
  • Manufacturer part No. 769-194/769-319
  • Nominal voltage 400V
  • Nominal current 16A
  • Rated surge voltage 6 kV
  • Pins per row 2
  • No. of rows 4
  • Number of pins 8
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 5pcs
  • Length 21.1mm
  • Width 21.1mm
  • Height 28.5mm
  • Weight 37.49g
Accessory Type Jumper
Used With 5mm Pitch
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 87.5mm
Height inch 3.445inches
Maximum Wire Size AWG 12
Nominal cross-section mm² 4mm²
Number of pins 8
Product Main Function Carrier terminal block for fuses and electronic modules
Rated current 16 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of pins 8
Type Base terminal block
Unit Weight KGM
Weight 37.540g
Width 21.1mm
Width inch 0.831inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot