WAGO 1-conductor/1-conductor Block Separator Plate 2 Jumper Pos. 769 Series

WAGO Brand: WAGO
  • AWG max. 12
  • AWG min. 28
  • Colour Grey
  • Height 28.5mm
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Nominal current 16A
  • Nominal voltage 400V
  • Pins per row 2
  • Rated surge voltage 6 kV
Description Image Product Buy Pricing (Ex VAT) Number of pins Total number of pins Weight Width Width inch Accessory Type Used With Category Colour Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch Maximum Wire Size AWG
WAGO 769-193/769-319 1-way/1-way Block/Separator 2-jpr. 6-pole 16.1mm Grey
WAGO 769-193/769-319 1-way/1-way Block/Separator 2-jpr. 6-pole 16.1mm Grey
Standard range
Order code: 59-0890
MPN: 769-193/769-319

Order in multiples of 5


Available to back orderBack-order availability date - 31/10/2026
5+ £5.39
Price per unit Ex VAT
6 6 28.680g 16.1mm 0.634inches Jumper 5mm Pitch Rail-Mount Terminal Blocks;Pluggable Connectors Grey Copper CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0 87.5mm 3.445inches 12
WAGO 769-194/769-319 1-way/1-way Block/Separator 2-jpr. 8-pole 21.1mm Grey
WAGO 769-194/769-319 1-way/1-way Block/Separator 2-jpr. 8-pole 21.1mm Grey
Standard range
Order code: 59-0891
MPN: 769-194/769-319

Order in multiples of 5


Available to back orderBack-order availability date - 31/10/2026
5+ £7.06
Price per unit Ex VAT
8 8 37.540g 21.1mm 0.831inches Jumper 5mm Pitch Rail-Mount Terminal Blocks;Pluggable Connectors Grey Copper CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0 87.5mm 3.445inches 12

Trustpilot