WAGO 769-162/769-313 2-pin Block & Separator 2-jumper 4-pole 11.1mm Grey

MPN
769-162/769-313
Brand
WAGO
EAN-13
4044918630146
Order Code
59-0913
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 31/10/2026

WAGO 769-162/769-313 2-pin Terminal Block with orange separator plate with 2 jumper positions for Pluggable Modules. 11.1mm wide 4-pole. Complies with EN60715. Colour Grey, 10pcs.
  • Manufacturer part No. 769-162/769-313
  • Nominal voltage 500V
  • Nominal current 16A
  • Rated surge voltage 6 kV
  • Pins per row 2
  • No. of rows 2
  • Number of pins 4
  • Colour Grey
  • Contents 10pcs
  • Length 11.1mm
  • Width 11.1mm
  • Height 28.5mm
  • Weight 17.69g
Accessory Type Jumper
Used With 5mm Pitch
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Colour Grey
Continuous Use Temperature -60 … +105 °C
Flammability class according to UL94 V0
Height 87.5mm
Height inch 3.445inches
Number of pins 4
Product Main Function Carrier terminal block for fuses and electronic modules
Rated current 16 A
Total number of pins 4
Type Base terminal block
Unit Weight KGM
Weight 17.690g
Width 11.1mm
Width inch 0.437inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot