WAGO 769-1615 Snap-on Type Strain Relief Housing 15-pole Grey

MPN
769-1615
Brand
WAGO
EAN-13
4017332736510
Order Code
59-0185
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 03/11/2026

WAGO 769-1615 Snap-on Type Strain Relief Housing . 15-pole. Consists of strain relief support and housing. Colour Grey, 25pcs.
  • Manufacturer part No. 769-1615
  • Colour Grey
  • Contents 25pcs
  • Length 75mm
  • Height 18.3mm
  • Weight 17.53g
Used With 5mm Pitch
Category Pluggable Connectors;Accessories
Colour Grey
Depth 46mm
Depth inch 1.811inches
Height 18.3mm
Height inch 0.72inches
Product Main Function Strain relief
Type WAGO GmbH & Co. KG
Unit Weight KGM
Weight 17.530g
Width 75mm
Width inch 2.953inches

Reviews

Be the first to submit a review

Trustpilot