WAGO 769-156 2-pin Carrier Terminal Block Grey

MPN
769-156
Brand
WAGO
EAN-13
4044918391672
Order Code
59-0945
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.820
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 27/10/2026

WAGO 769-156 2-pin Carrier Terminal Block . Complies with EN60715. Colour Grey, 100pcs.
  • Manufacturer part No. 769-156
  • Nominal voltage 500V
  • Nominal current 32A
  • Rated surge voltage 6 kV
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • Colour Grey
  • Contents 100pcs
  • Length 5mm
  • Width 5mm
  • Height 28.5mm
  • Weight 4.47g
Type Base terminal
No. of Levels N/A
Termination Cage clamp
Width 5mm
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Colour Grey
Continuous Use Temperature -60 … +105 °C
Flammability class according to UL94 V0
Height 52.5mm
Height inch 2.067inches
Number of pins 2
Product Main Function Through terminal block
Rated current 32 A
Total number of pins 1
Unit Weight KGM
Weight 4.470g
Width inch 0.197inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot