WAGO 734-405/001-000 Male MCS-MINI 10P 3.5mm Angled Solder Pin Double Deck

MPN
734-405/001-000
Brand
WAGO
EAN-13
4044918872904
Order Code
57-0019
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 22/10/2026


  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 23mm
  • Dimensions, width: 19.9mm
  • Grid pitch: 3.5mm
  • Number of contacts: 10
  • Type (manufacturer type): 734-405/001-000
  • Weight: 5.87g
Body Style Horizontal Closed End Header
Pitch 3.5mm
No of Ways Per Row 10
No. of Rows 2
Current Rating 10 A
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 21.8mm
Depth inch 0.858inches
Dimensions length: 23mm
Flammability class according to UL94 V0
Height 26.6mm
Height inch 1.047inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Total number of potentials 10
Type Pin housing PCB
Unit Weight KGM
Weight 5.870g
Width 19.9mm
Width inch 0.783inches

Reviews

Be the first to submit a review

Trustpilot