WAGO 734-230 MCS-MINI P Operating Lever White

MPN
734-230
Brand
WAGO
EAN-13
4017332703253
Order Code
57-2781
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £0.091
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 20/10/2026


  • Additional product details: OPERATING LEV. F.MALE CON/FEM.CON CC
  • Type (manufacturer type): OPERATING LEV. F.MALE CON/FEM.CON CC
Body Style Accessory
Colour White
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category Tools
Depth 18.9mm
Depth inch 0.75inches
Flammability class according to UL94 HB
Type 734-230
Unit Weight KGM
Weight 0.210g

Reviews

Be the first to submit a review

Trustpilot