WAGO 734-228 MCS-MINI P 12.5mm Strain Relief Plate Grey

MPN
734-228
Brand
WAGO
EAN-13
4017332404914
Order Code
57-2779
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.371
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 22/10/2026


  • Additional product details: STRAIN RELIEF PLATE 12.50MM ORANGE
  • Colour: Orange
  • Type (manufacturer type): STRAIN RELIEF PLATE 12.50MM ORANGE
Body Style Strain relief plate
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 22mm
Depth inch 0.866inches
Flammability class according to UL94 V0
Height 1.87mm
Height inch 0.074inches
Type 734-228
Unit Weight KGM
Weight 0.275g
Width 12.5mm
Width inch 0.492inches

Reviews

Be the first to submit a review

Trustpilot