WAGO 734-142/046-000 Male MCS-MINI 10P 3.5mm Straight Pin Pk100

MPN
734-142/046-000
Brand
WAGO
EAN-13
4045454689087
Order Code
57-0241
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £269.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026


  • Colour: Light grey
  • Contact material: Cathode copper
  • Number of contacts: 10
  • Type (manufacturer type): 734-142/046-000
  • Weight: 2.684g
Body Style Vertical Closed End Header
Pitch 3.5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 10 A
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 8.5mm
Depth inch 0.335inches
Flammability class according to UL94 V0
Height 14.1mm
Height inch 0.555inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Total number of potentials 10
Type Pin housing PCB
Unit Weight KGM
Weight 2.660g
Width 44.4mm
Width inch 1.748inches

Reviews

Be the first to submit a review

Trustpilot