WAGO 734-130 Male MCS-MINI P 3.5mm Coding Key White

MPN
734-130
Brand
WAGO
EAN-13
4017332315708
Order Code
57-2739
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 22/10/2026


  • Additional product details: CODING KEY, SNAP ON TYPE
  • Colour: Light grey
  • Type (manufacturer type): CODING KEY, SNAP ON TYPE
Body Style Accessory
Pitch 3.5mm
Colour White
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Flammability class according to UL94 V0
Type WAGO GmbH & Co. KG
Unit Weight KGM
Weight 0.060g

Reviews

Be the first to submit a review

Trustpilot