WAGO 734-107/033-000 Female MCS-MINI 7P 3.5mm Strain Relief Plate

MPN
734-107/033-000
Brand
WAGO
EAN-13
4044918495004
Order Code
57-2672
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 31/10/2026


  • Additional product details: FEM.CON. CC 3.5MM 7P. PROT. L.GREY
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 3.5mm
  • Type (manufacturer type): FEM.CON. CC 3.5MM 7P. PROT. L.GREY
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 10 A
Colour Grey
Wire Gauge (AWG) 14
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 18.6mm
Depth inch 0.732inches
Flammability class according to UL94 V0
Height 13.4mm
Height inch 0.528inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Total number of potentials 7
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 5.646g
Width 26.7mm
Width inch 1.051inches

Reviews

Be the first to submit a review

Trustpilot