WAGO 733-205 5 Pole 2.5mm 6A MCS Male Pluggable Connector Light Grey

MPN
733-205
Brand
WAGO
EAN-13
4044918849555
Order Code
50-5935
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 02/12/2026

This 5-pole male connector from WAGO has pin spacing of 2.5mm and offers 100% protection against misconnection.

The CAGE CLAMP®S connection technique allows stripped solid and ferruled conductors to be pushed in. With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and has a conductor entry angle of less than 15° to allow easier installation in smaller spaces.


  • Size 11.8 x 10 x 20.3mm
  • Current rating 6A
  • Number of pins 3
  • Manufacturer's part 733-205
  • Body Style Male connector/plug
    Pitch 2.5mm
    No of Ways Per Row 5
    No. of Rows 1
    Current Rating 6 A
    Colour Grey
    Wire Gauge (AWG) 20
    Wire Gauge (mm²) 0.08mm²
    Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
    Connection CAGE CLAMP®
    Depth 20.3mm
    Depth inch 0.799inches
    Flammability class according to UL94 V0
    Height 11.8mm
    Height inch 0.465inches
    Rated surge voltage (II / 2) 2.5 kV
    Rated voltage (II / 2) 320 V
    Stripping length of 1 mm 5mm
    Stripping length up to 1 mm 6mm
    Total number of potentials 5
    Type Pin housing cable
    Type of operation Operating tool
    Unit Weight KGM
    Weight 2.624g
    Width 15mm
    Width inch 0.591inches

    Reviews

    Be the first to submit a review

    Trustpilot