WAGO 2.5mm 6A MCS Male Pluggable Connectors Light Grey

WAGO Brand: WAGO

These male connectors from WAGO have pin spacing of 2.5mm and offer 100% protection against misconnection.

The CAGE CLAMP®S connection technique allows stripped solid and ferruled conductors to be pushed in. With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and has a conductor entry angle of less than 15° to allow easier installation in smaller spaces.

  • Available with 3 or 5 pins
  • Current rating 6A
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Size Size 1 Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height
WAGO 733-203 3 Pole 2.5mm 6A MCS Male Pluggable Connector Light Grey
WAGO 733-203 3 Pole 2.5mm 6A MCS Male Pluggable Connector Light Grey
Standard range
Order code: 50-5934
MPN: 733-203

Order in multiples of 200


Available to back orderBack-order availability date - 25/10/2026
200+ £2.18
Price per unit Ex VAT
3 11.8 x 10 x 20.3mm .8 x 10 x 20.3mm 3 1.678g 10mm 0.394inches Male connector/plug 2.5mm 1 6 A Grey 20 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 20.3mm 0.799inches V0 11.8mm
WAGO 733-205 5 Pole 2.5mm 6A MCS Male Pluggable Connector Light Grey
WAGO 733-205 5 Pole 2.5mm 6A MCS Male Pluggable Connector Light Grey
Extended range
Order code: 50-5935
MPN: 733-205

Order in multiples of 100


Available to back orderBack-order availability date - 02/12/2026
100+ £3.19
Price per unit Ex VAT
5 5 2.624g 15mm 0.591inches Male connector/plug 2.5mm 1 6 A Grey 20 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 20.3mm 0.799inches V0 11.8mm

Trustpilot