WAGO 733-202 Male MCS-MICRO 2P 2.5mm Horizontal Mount

MPN
733-202
Brand
WAGO
EAN-13
4044918849524
Order Code
57-0944
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 09/09/2026


  • AWG size: 20
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 11.8mm
  • Dimensions, width: 7.5mm
  • Grid pitch: 2.5mm
  • Number of contacts: 2
  • Stripping length: 6mm
  • Type (manufacturer type): 733-202
  • Weight: 1.2g
Body Style Horizontal Closed End Header
Pitch 2.5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 6 A
Colour Grey
Wire Gauge (AWG) 20
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 20.3mm
Depth inch 0.799inches
Dimensions length: 11.8mm
Flammability class according to UL94 V0
Height 11.8mm
Height inch 0.465inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Stripping length 6mm
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Total number of potentials 2
Type Pin housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 1.200g
Width 7.5mm
Width inch 0.295inches

Reviews

Be the first to submit a review

Trustpilot