WAGO 732-110/026-000 Female MCS-MIDI 10P 7.5mm Latched Angled Opposite

MPN
732-110/026-000
Brand
WAGO
EAN-13
4044918392020
Order Code
57-2604
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
25+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 06/10/2026


  • AWG size: 28 - 12
  • Additional product details: GREY PLUG-RT ANGLE EXT LATCH 7.5MM
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): GREY PLUG-RT ANGLE EXT LATCH 7.5MM
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 14 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 22.75mm
Depth inch 0.896inches
Flammability class according to UL94 V0
Height 23.9mm
Height inch 0.941inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 10
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 22.440g
Width 74.9mm
Width inch 2.949inches

Reviews

Be the first to submit a review

Trustpilot