WAGO 732-107/026-000 Female MCS-MIDI 7P 7.5mm Latched Angled Opposite

MPN
732-107/026-000
Brand
WAGO
EAN-13
4044918391801
Order Code
57-2602
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 28/10/2026


  • AWG size: 28 - 12
  • Additional product details: GREY PLUG-RT ANGLE EXT LATCH 7.5MM
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): GREY PLUG-RT ANGLE EXT LATCH 7.5MM
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 14 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 22.75mm
Depth inch 0.896inches
Flammability class according to UL94 V0
Height 23.9mm
Height inch 0.941inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 7
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 15.642g
Width 52.4mm
Width inch 2.063inches

Reviews

Be the first to submit a review

Trustpilot