WAGO 727-231/021-000 4-level Matrix Block 0-3--3-0 Lock DIN 15mm White

MPN
727-231/021-000
Brand
WAGO
EAN-13
4045454189501
Order Code
59-0389
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £9.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 09/11/2026

WAGO 727-231/021-000 4-level Matrix Patching Terminal Block with locking clips for DIN rail 35x15mm marked 0-1-2-3--3-2-1-0. Complies with EN60715, 4 x pair-wise connection of clamping units on the same level. Colour White, 50pcs.
  • Manufacturer part No. 727-231/021-000
  • Nominal voltage 250V
  • Nominal current 12A
  • Pins per row 4
  • No. of rows 4
  • Number of pins 16
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • Colour White
  • Contents 50pcs
  • Width 7.62mm
  • Height 62mm
Type Shunt terminal
Pitch N/A
No. of Ways N/A
No. of Levels 3
Termination Cage clamp
Width 7.62mm
Wire Gauge (mm²) 1.5mm²
Category Rail-Mount Terminal Blocks
Colour white
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 126mm
Height inch 4.961inches
Maximum Wire Size AWG 16
Number of pins 16
Product Main Function Terminal block for matrix patching
Rated current 12 A
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 10mm
Total number of pins 16
Type of operation Operating tool
Unit Weight KGM
Weight 33.916g
Width inch 0.3inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot