WAGO 4-level Matrix Patch Terminal Block DIN 35x15mm Lock Numeric 727 Series

WAGO Brand: WAGO
  • AWG max. 16
  • AWG min. 28
  • Contents 50pcs
  • Height 62mm
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • No. of rows 4
  • Nominal current 12A
  • Nominal voltage 250V
  • Number of pins 16
  • Pins per row 4
  • Width 7.62mm
Description Image Product Buy Pricing (Ex VAT) Colour Weight Type Pitch No. of Ways No. of Levels Termination Width Wire Gauge (mm²) Category Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch
WAGO 727-229/021-000 4-level Matrix Block 0-3--3-0 Lock DIN 15mm Grey
WAGO 727-229/021-000 4-level Matrix Block 0-3--3-0 Lock DIN 15mm Grey
Standard range
Order code: 59-0371
MPN: 727-229/021-000

Order in multiples of 50


Available to back orderBack-order availability date - 09/11/2026
50+ £9.68
Price per unit Ex VAT
Grey 32.696g Shunt terminal N/A N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 126mm 4.961inches
WAGO 727-229/023-000 4-level Matrix Block 3-0--0-3 Lock DIN 15mm Grey
WAGO 727-229/023-000 4-level Matrix Block 3-0--0-3 Lock DIN 15mm Grey
Standard range
Order code: 59-0375
MPN: 727-229/023-000

Order in multiples of 50


Available to back orderBack-order availability date - 09/11/2026
50+ £9.68
Price per unit Ex VAT
Grey 32.696g Shunt terminal N/A N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 126mm 4.961inches
WAGO 727-231/021-000 4-level Matrix Block 0-3--3-0 Lock DIN 15mm White
WAGO 727-231/021-000 4-level Matrix Block 0-3--3-0 Lock DIN 15mm White
Standard range
Order code: 59-0389
MPN: 727-231/021-000

Order in multiples of 50


Available to back orderBack-order availability date - 09/11/2026
50+ £9.68
Price per unit Ex VAT
white 33.916g Shunt terminal N/A N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 126mm 4.961inches
WAGO 727-231/023-000 4-level Matrix Block 3-0--0-3 Lock DIN 15mm White
WAGO 727-231/023-000 4-level Matrix Block 3-0--0-3 Lock DIN 15mm White
Standard range
Order code: 59-0393
MPN: 727-231/023-000

Order in multiples of 50


Available to back orderBack-order availability date - 09/11/2026
50+ £9.68
Price per unit Ex VAT
white 33.916g Shunt terminal N/A N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 126mm 4.961inches
WAGO 727-233/021-000 4-level Matrix Block 0-3--3-0 Lock for ATEX Blue
WAGO 727-233/021-000 4-level Matrix Block 0-3--3-0 Lock for ATEX Blue
Standard range
Order code: 59-0409
MPN: 727-233/021-000

Order in multiples of 50


Available to back orderBack-order availability date - 09/11/2026
50+ £9.97
Price per unit Ex VAT
blue 33.896g Shunt terminal N/A N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 126mm 4.961inches
WAGO 727-233/023-000 4-level Matrix Block 3-0--0-3 Lock for ATEX Blue
WAGO 727-233/023-000 4-level Matrix Block 3-0--0-3 Lock for ATEX Blue
Standard range
Order code: 59-0413
MPN: 727-233/023-000

Order in multiples of 50


Available to back orderBack-order availability date - 09/11/2026
50+ £9.97
Price per unit Ex VAT
blue 33.896g Shunt terminal N/A N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 126mm 4.961inches

Trustpilot