WAGO 727-117 8-level End Plate Plain 7.62mm Thick Orange

MPN
727-117
Brand
WAGO
EAN-13
4017332234078
Order Code
59-0492
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 01/11/2026

WAGO 727-117 8-level End Plate Plain. 7.62mm thick. Colour Orange, 25pcs.
  • Manufacturer part No. 727-117
  • Colour Orange
  • Contents 25pcs
  • Width 7.62mm
  • Height 58.3mm
Type 727-117
Pitch N/A
No. of Ways N/A
No. of Levels 3
Termination N/A
Width 7.62mm
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Continuous Use Temperature -60 … +105 °C
Depth 58.3mm
Depth inch 2.295inches
Flammability class according to UL94 V0
Height 226mm
Height inch 8.898inches
Product Main Function End plate
Unit Weight KGM
Weight 28.500g
Width inch 0.3inches

Reviews

Be the first to submit a review

Trustpilot