WAGO 726-903 Patchboard Module for Snap-on to Lower Element 19in Rack White

MPN
726-903
Brand
WAGO
EAN-13
4045454567767
Order Code
59-1094
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

WAGO 726-903 Additional Module for Matrix Patchboards for snap-on fixing to the lower fixing element. Additional module with contact to mounting frame. Colour White, 25pcs.
  • Manufacturer part No. 726-903
  • Colour White
  • Contents 25pcs
  • Width 10.4mm
  • Height 18.1mm
Type 726-903
Wire Gauge 12 AWG
Mounting Type Screw
Body Style Common potential terminal block
Category Rail-Mount Terminal Blocks;Accessories
Colour White
Connection CAGE CLAMP®
Current Rating 10 A
Depth 20mm
Depth inch 0.787inches
Height 18.1mm
Height inch 0.713inches
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 9mm
Unit Weight KGM
Weight 4.642g
Width 10.4mm
Width inch 0.409inches
Wire Gauge (AWG) 28 AWG
Wire Gauge (mm²) 0.08mm²
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot