WAGO Additional Module for Matrix Patchboard for 19in Racks 726 Series

WAGO Brand: WAGO
  • Contents 25pcs
  • Height 18.1mm
  • Width 10.4mm
Description Image Product Buy Pricing (Ex VAT) Type Colour Weight Wire Gauge Mounting Type Body Style Category Connection Current Rating Depth Depth inch Height Height inch Stripping length of 1 mm Stripping length up to 1 mm Unit Weight Width Width inch Wire Gauge (AWG) Wire Gauge (mm²)
WAGO 726-903 Patchboard Module for Snap-on to Lower Element 19in Rack White
WAGO 726-903 Patchboard Module for Snap-on to Lower Element 19in Rack White
Standard range
Order code: 59-1094
MPN: 726-903

Available to back orderBack-order availability date - 28/10/2026
1+ £2.34
Price per unit Ex VAT
726-903 White 4.642g 12 AWG Screw Common potential terminal block Rail-Mount Terminal Blocks;Accessories CAGE CLAMP® 10 A 20mm 0.787inches 18.1mm 0.713inches 9mm 9mm KGM 10.4mm 0.409inches 28 AWG 0.08mm²
WAGO 726-904 Patchboard Module Insulated Snap-on 19in Rack Grey
WAGO 726-904 Patchboard Module Insulated Snap-on 19in Rack Grey
Standard range
Order code: 59-1095
MPN: 726-904

Available to back orderBack-order availability date - 28/10/2026
1+ £2.34
Price per unit Ex VAT
726-904 Grey 3.783g 12 AWG Screw Common potential terminal block Rail-Mount Terminal Blocks;Accessories CAGE CLAMP® 10 A 20mm 0.787inches 18.1mm 0.713inches 9mm 9mm KGM 10.4mm 0.409inches 28 AWG 0.08mm²

Trustpilot