WAGO 722-837 Female MCS-MIDI 7P 7.5mm Angled Solder Pins

MPN
722-837
Brand
WAGO
EAN-13
4044918581066
Order Code
57-2521
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026


  • AWG size: 28 - 14
  • Additional product details: F-CONN V0 RT ANGLE 7.5MM
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Type (manufacturer type): F-CONN V0 RT ANGLE 7.5MM
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 18.25mm
Depth inch 0.719inches
Flammability class according to UL94 V0
Height 16.6mm
Height inch 0.654inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 7
Type Socket housing PCB
Unit Weight KGM
Weight 7.720g
Width 51.5mm
Width inch 2.028inches

Reviews

Be the first to submit a review

Trustpilot